econ connect DADB29MC DVI Connector 29 Pins Vertical Socket 1pc

Image Representative of Range

econ connect DADB29MC DVI Connector 29 Pins Vertical Socket 1pc

MPN
DADB29MC
Brand
econ connect
EAN-13
2050007355557
Order Code
02-7199
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The econ connect DADB29MC DVI connector is a vertical socket featuring 29 pins, ideal for transmitting high-quality video data. Manufactured by econ connect, this component is designed for installation on printed circuit boards in electronic and AV applications. It is commonly used in digital visual interfaces to facilitate reliable connections between video sources and display devices.
Type Installation socket
Connector A Socket, vertical vertical
Connection Solder pins
Material Brass gold plated
Nominal Current 1.5A
Number of pins 29
Packaging Type Tray
Temperature Range -55 ℃ to 85°C

Reviews

Be the first to submit a review

Trustpilot