econ connect 28AWG9GR Ribbon Cable 1.27mm spacing 30.5m grey

Image Representative of Range

econ connect 28AWG9GR Ribbon Cable 1.27mm spacing 30.5m grey

MPN
28AWG9GR
Brand
econ connect
EAN-13
4039289005044
Order Code
02-6952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The econ connect 28AWG9GR ribbon cable, manufactured by econ connect, features nine conductors with a contact spacing of 1.27 mm and conductor size of 0.08 mm². This grey cable is 30.50 m long and is suitable for internal wiring in computers, electronic equipment, and communication devices. Its compact design allows for organised and efficient connections in complex circuit assemblies.
Number of Cores 9
AWG 28AWG
Conductor Cross Section 9 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot