econ connect 28AWG8GR Ribbon Cable 1.27mm 30.50m 8x0.08mm² Grey

Image Representative of Range

econ connect 28AWG8GR Ribbon Cable 1.27mm 30.50m 8x0.08mm² Grey

MPN
28AWG8GR
Brand
econ connect
EAN-13
2050005284781
Order Code
02-6951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The econ connect 28AWG8GR Ribbon cable features 8 conductors with a contact spacing of 1.27 mm and a cross-sectional area of 0.08 mm² each, ideal for precise electronic connections. Manufactured by econ connect, this grey cable comes in a 30.50 m length, suitable for extensive electrical and computer applications. Typical uses include internal wiring of devices and systems requiring dependable signal transmission.
Number of Cores 8
AWG 28AWG
Conductor Cross Section 8 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot