econ connect 28AWG6GR Ribbon Cable 30.50m 28AWG Grey 1.27mm spacing

Image Representative of Range

econ connect 28AWG6GR Ribbon Cable 30.50m 28AWG Grey 1.27mm spacing

MPN
28AWG6GR
Brand
econ connect
EAN-13
2050005284637
Order Code
02-6950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The econ connect 28AWG6GR ribbon cable, manufactured by econ connect, measures 30.50 metres in length with a contact spacing of 1.27 mm. This grey cable consists of six conductors, each with a cross-section of 0.08 mm², making it suitable for precise and compact electronic applications. Ideal for internal wiring in devices, data transfer connectors, and general electronic projects, it provides reliable performance in organised cable management.
Number of Cores 6
AWG 28AWG
Conductor Cross Section 6 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot