econ connect 28AWG64GR Ribbon Cable 64x0.08mm² Grey 30.50m 1.27mm spacing

Image Representative of Range

econ connect 28AWG64GR Ribbon Cable 64x0.08mm² Grey 30.50m 1.27mm spacing

MPN
28AWG64GR
Brand
econ connect
EAN-13
2050005284880
Order Code
02-6949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £78.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The econ connect 28AWG64GR Ribbon cable features a contact spacing of 1.27 mm and consists of 64 cores of 0.08 mm² each, extending to a length of 30.50 m. Manufactured by econ connect, this grey ribbon cable is ideal for high-density electronic connections and internal wiring of devices. Its compact design makes it suitable for use in computer and telecommunications equipment.
Number of Cores 64
AWG 28AWG
Conductor Cross Section 64 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot