econ connect 28AWG64F Ribbon Cable 30.5m 1.27mm spacing multicolour

MPN
28AWG64F
Brand
econ connect
EAN-13
2050009092733
Order Code
02-6948
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG64F ribbon cable is a multicolour wiring solution with a contact spacing of 1.27 mm, ideal for precise electronic connections. Manufactured by econ connect, it features a robust 28 AWG wire gauge and is 30.5 metres in length. This ribbon cable is commonly used in computing, telecommunications, and electronic applications.
Number of Cores 64
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot