econ connect 28AWG60GR Ribbon Cable 60x0.08mm² Grey 30.50m 1.27mm spacing

Image Representative of Range

econ connect 28AWG60GR Ribbon Cable 60x0.08mm² Grey 30.50m 1.27mm spacing

MPN
28AWG60GR
Brand
econ connect
EAN-13
4039289005150
Order Code
02-6947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £69.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The econ connect ribbon cable features a grey design with 60 conductors and a 28 AWG gauge. This cable, measuring 30.50 metres, offers a contact spacing of 1.27 mm and a conductor cross-section of 0.08 mm². It is suitable for internal wiring in telecommunications, data transmission, or computer applications.
Number of Cores 60
AWG 28AWG
Conductor Cross Section 60 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot