Christmas Opening Hours and Delivery Dates here
econ connect 28AWG50GR Ribbon Cable 50x0.08mm² 1.27mm spacing 30.5m Grey

econ connect 28AWG50GR Ribbon Cable 50x0.08mm² 1.27mm spacing 30.5m Grey

Order Code:

02-6945

Brand: econ connect MPN: 28AWG50GR EAN-13: 2050005284750

Discontinued


Manufactured by econ connect, the 28AWG50GR ribbon cable features 50 conductors with a contact spacing of 1.27 mm each and a total length of 30.50 metres. This grey-coloured cable is ideal for internal wiring in electronics, ensuring reliable connections with its 0.08 mm² conductor size. Typical applications include connecting components on printed circuit boards and linking devices in computing and telecommunications.
Number of Cores 50
AWG 28AWG
Conductor Cross Section 50 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Trustpilot