econ connect 28AWG4GR Ribbon Cable 28AWG grey 4 cores 30.50m 1.27mm pitch

Image Representative of Range

econ connect 28AWG4GR Ribbon Cable 28AWG grey 4 cores 30.50m 1.27mm pitch

MPN
28AWG4GR
Brand
econ connect
EAN-13
4039289005020
Order Code
02-6943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The econ connect 28AWG4GR ribbon cable is a 30.50 metre long electrical cable with contact spacing of 1.27 mm and a wire size of 4 x 0.08 mm² in grey. It is typically used for internal wiring in electronic and computer equipment due to its compact design and dependable conductivity. This cable's durable construction makes it suitable for a variety of applications including prototyping and testing in labs.
Number of Cores 4
AWG 28AWG
Conductor Cross Section 4 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot