econ connect 28AWG44RM1 Ribbon Cable 30.50m 44x0.08mm² 1mm spacing

Image Representative of Range

econ connect 28AWG44RM1 Ribbon Cable 30.50m 44x0.08mm² 1mm spacing

MPN
28AWG44RM1
Brand
econ connect
EAN-13
2050005284743
Order Code
02-6942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £51.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The econ connect 28AWG44RM1 ribbon cable, with a length of 30.50 metres, features 1 mm contact spacing and 44 x 0.08 mm² grey conductors. Manufactured by econ connect, this cable is suitable for high-density electronic applications due to its compact form. It is ideal for use in computer systems, communication equipment, and other electronic devices requiring reliable multi-wire connections.
Number of Cores 44
AWG 28AWG
Conductor Cross Section 44 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot