econ connect 28AWG40RM1 Ribbon Cable 40 Wires 1 mm spacing 30.50 m grey

Image Representative of Range

econ connect 28AWG40RM1 Ribbon Cable 40 Wires 1 mm spacing 30.50 m grey

MPN
28AWG40RM1
Brand
econ connect
EAN-13
4039289005259
Order Code
02-6941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The econ connect 28AWG40RM1 Ribbon cable manufactured by econ connect features a contact spacing of 1 mm and consists of 40 conductors, each with a cross-section of 0.08 mm². The cable is 30.50 metres long and is coloured grey, suitable for use in data transfer and telecommunications. Typical applications include connecting internal components in electronic devices, computer systems, and industrial control equipment.
Number of Cores 40
AWG 28AWG
Conductor Cross Section 40 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot