econ connect 28AWG40F Ribbon Cable 28AWG 1.27mm 30.5m Multicolour

Order Code:

02-6939

Brand: econ connect MPN: 28AWG40F EAN-13: 2050009092719

Discontinued


The econ connect 28AWG40F ribbon cable features a contact spacing of 1.27 mm and comes in a multicolour design with a length of 30.5 metres. This ribbon cable is ideal for applications requiring compact and organised cabling solutions, such as in electronics prototyping or internal computer connections. Manufactured by econ connect, it provides reliable and efficient electrical connectivity in various electronic devices.
Number of Cores 40
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot