econ connect 28AWG34GR Ribbon Cable 1.27mm pitch 34-way 30.50m Grey

Image Representative of Range

econ connect 28AWG34GR Ribbon Cable 1.27mm pitch 34-way 30.50m Grey

MPN
28AWG34GR
Brand
econ connect
EAN-13
2050005284675
Order Code
02-6936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £47.05 £39.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The econ connect 28AWG34GR Ribbon cable features contact spacing of 1.27 mm and consists of 34 conductors, each with a cross-sectional area of 0.08 mm². Manufactured by econ connect, it comes in a grey colour and is available in a length of 30.50 m. This cable is ideal for internal wiring in electronics, computer systems, and telecommunications equipment.
Number of Cores 34
AWG 28AWG
Conductor Cross Section 34 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot