econ connect 28AWG34F Ribbon Cable 30.5m 1.27mm spacing Multicolour

MPN
28AWG34F
Brand
econ connect
EAN-13
2050009092702
Order Code
02-6935
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG34F ribbon cable features a multicolour design with contact spacing of 1.27 mm and is 30.5 metres long. Its compact form is suitable for high-density connections in electronics and computing. This cable is ideal for internal wiring in appliances and data transfer applications.
Number of Cores 34
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot