econ connect 28AWG26GR Ribbon Cable 1.27mm spacing 30.50m grey

Image Representative of Range

econ connect 28AWG26GR Ribbon Cable 1.27mm spacing 30.50m grey

MPN
28AWG26GR
Brand
econ connect
EAN-13
2050005284668
Order Code
02-6934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The econ connect 28AWG26GR ribbon cable features a contact spacing of 1.27 mm and consists of 26 conductors, each 0.08 mm², in a grey 30.50 m length. Manufactured by econ connect, this flat cable is ideal for internal wiring in electronics, providing organised and efficient connections. Typical applications include computer systems, peripheral devices, and industrial equipment.
Number of Cores 26
AWG 28AWG
Conductor Cross Section 26 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot