econ connect 28AWG26F Ribbon Cable 30.5m 1.27mm spacing multicolour

MPN
28AWG26F
Brand
econ connect
EAN-13
2050009092696
Order Code
02-6933
Country of Origin
China
View Full Product Range (35)

Discontinued


Manufactured by econ connect, the 28AWG26F ribbon cable features a contact spacing of 1.27 mm and comes in a multicolour design. This 30.5 m cable is ideal for compact electronic applications where space-saving is crucial. Typical uses include internal wiring for computers and various electronic devices.
Number of Cores 26
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot