econ connect 28AWG25F Ribbon Cable 1.27mm spacing 30.5m Multicolour

MPN
28AWG25F
Brand
econ connect
EAN-13
2050009092689
Order Code
02-6931
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG25F ribbon cable features a multicolour design with a contact spacing of 1.27 mm and is 30.5 m long. It is manufactured by econ connect and is suitable for internal wiring applications in electrical and electronic equipment. This ribbon cable is commonly used in computers, appliances, and various digital devices.
Number of Cores 25
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot