econ connect 28AWG16GR Ribbon Cable 1.27mm spacing Grey 30.50m

Image Representative of Range

econ connect 28AWG16GR Ribbon Cable 1.27mm spacing Grey 30.50m

MPN
28AWG16GR
Brand
econ connect
EAN-13
2050005284705
Order Code
02-6926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The econ connect 28AWG16GR ribbon cable by econ connect features a contact spacing of 1.27 mm and consists of 16 conductors of 0.08 mm² each, with a total length of 30.50 m. This grey ribbon cable is typically used for internal wiring tasks in electronic equipment and computers due to its flexible design. Ideal for high-density cabling needs, it offers efficient space utilisation in compact device assemblies.
Number of Cores 16
AWG 28AWG
Conductor Cross Section 16 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot