econ connect 28AWG16F Ribbon Cable 30.5 m Multicolour 1.27 mm spacing

MPN
28AWG16F
Brand
econ connect
EAN-13
2050009092665
Order Code
02-6925
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG16F ribbon cable features 1.27 mm contact spacing and spans a length of 30.5 metres. This multicoloured cable is ideal for internal wiring and data applications. Manufactured by econ connect, it is commonly used in electronic devices and computer systems.
Number of Cores 16
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot