econ connect 28AWG14RM1 Ribbon Cable 1 mm spacing Grey 30.5 m

Image Representative of Range

econ connect 28AWG14RM1 Ribbon Cable 1 mm spacing Grey 30.5 m

MPN
28AWG14RM1
Brand
econ connect
EAN-13
2050005284651
Order Code
02-6924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £21.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The econ connect 28AWG14RM1 ribbon cable features a contact spacing of 1 mm and consists of 14 strands of 0.08 mm² each, in a grey colour. This 30.50 m long cable is ideal for use in electronic projects and internal wiring applications. The compact design and precise spacing make it suitable for connections in confined spaces.
Number of Cores 14
AWG 28AWG
Conductor Cross Section 14 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot