econ connect 28AWG14GR Ribbon Cable 1.27mm spacing 14x0.08mm² Grey 30.5m

Image Representative of Range

econ connect 28AWG14GR Ribbon Cable 1.27mm spacing 14x0.08mm² Grey 30.5m

MPN
28AWG14GR
Brand
econ connect
EAN-13
4039289005068
Order Code
02-6923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by econ connect, the 28AWG14GR ribbon cable features 1.27 mm contact spacing and consists of 14 conductors each with a cross-section of 0.08 mm². With a length of 30.50 m and a grey colour, it is ideal for use in computer and electronic systems where neat and organised wiring is required. It is suitable for connecting multiple devices within compact spaces due to its flexible and flat design.
Number of Cores 14
AWG 28AWG
Conductor Cross Section 14 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot