econ connect 28AWG10GR Ribbon Cable 1.27mm spacing Grey 30.50m

Image Representative of Range

econ connect 28AWG10GR Ribbon Cable 1.27mm spacing Grey 30.50m

MPN
28AWG10GR
Brand
econ connect
EAN-13
2050005284699
Order Code
02-6920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The econ connect 28AWG10GR ribbon cable, manufactured by econ connect, features a contact spacing of 1.27 mm and ten conductors of 0.08 mm² each, delivered in a 30.50 m grey length. This ribbon cable is suitable for compact and efficient internal wiring applications, like those in computers or telecommunications equipment. Its structured design permits easy and reliable connections in limited spaces.
Number of Cores 10
AWG 28AWG
Conductor Cross Section 10 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot