econ connect 28AWG10F Ribbon Cable 30.5m 1.27mm spacing Multicolour

MPN
28AWG10F
Brand
econ connect
EAN-13
2050009091989
Order Code
02-6919
Country of Origin
China
View Full Product Range (35)

Discontinued


econ connect manufactures the 28AWG10F ribbon cable, featuring a 1.27 mm contact spacing and a multicoloured design. This 30.5 m cable is ideal for internal wiring and computer interconnections. It is commonly used in electronic projects needing compact and organised cabling solutions.
Number of Cores 10
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot