Ecoflow Ef-Rapid5000-Eu Power Bank 5000Mah Magsafe Qi Wireless Silver

MPN
EF-RAPID5000-EU
Brand
ECOFLOW
EAN-13
4895251627405
Order Code
16-2454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £78.00 £66.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/09/2026

Ecoflow EF-Rapid5000-EU is a versatile power bank designed to provide reliable charging solutions with its 5000 mAh capacity. Equipped with MagSafe and Qi wireless charging capabilities, it is compatible with a wide range of wireless devices, offering ease of use for those with wireless charging needs. The power bank features lithium-ion technology and a USB-C interface, allowing efficient energy transfer and modern compatibility. Its sleek silver design enhances both functionality and aesthetics, making it an ideal choice for engineers and technical professionals who require a portable power solution in industrial, fieldwork, or remote environments where reliable power access is crucial.
Type Power bank
Capacity 5000mAh
Colour Silver
Weight 180g
Capacity (mAh, Ah) 5000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 108 x 70 x 14 mm
Height 14mm
Length 108mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 70mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot