Ecoflow Ef-Rapid10000-Eu Power Bank 10000Mah Magsafe Qi Wireless Silver

MPN
EF-RAPID10000-EU
Brand
ECOFLOW
EAN-13
4895251627474
Order Code
16-2452
Country of Origin
China

Discontinued


ECOFLOW, Manufacturer's Part Number: EF-RAPID10000-EU, offers the Rapid 10000 power bank, a versatile charging solution designed for compatibility with various Qi wireless charging devices. With a capacity of 10,000 mAh, this power bank utilises lithium-ion technology and incorporates MagSafe compatibility, facilitating efficient wireless charging for MagSafe-enabled Apple devices. The unit supports USB-C connectivity, diversifying charging options for a broad spectrum of electronics while maintaining a compact and elegant silver design. Engineers may find this power bank particularly useful in fieldwork applications where portable, wireless power solutions are necessary for maintaining continuous operation of handheld devices and other sensitive equipment.
Type Power bank
Capacity 10000mAh
Colour Silver
Weight 258g
Capacity (mAh, Ah) 10000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 108 x 70 x 23 mm
Height 23mm
Length 108mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 70mm
Wireless charging Yes

Trustpilot