ECOFLOW 601931 Delta 2 Bag Waterproof Case Protects Against Damage

MPN
601931
Brand
ECOFLOW
EAN-13
4895251601931
Order Code
08-9835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £73.65 £62.60
10+ £60.72
50+ £60.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/10/2026

EcoFlow manufactures the Delta 2 Bag, a portable power supply ideal for emergency and backup power needs. This versatile device functions as a battery buffer and charger for various mobile and electronic devices, including smartphones, GPS units, and gaming consoles like the Nintendo and PSP. It serves as an external power supply with USB charging capabilities, making it an essential tool for maintaining mobile energy on the go.
Type Protective bag
Number of Batteries Charged Not Applicable
Chemistry Not Applicable
Battery Sizes Charged Various
Factory colour Black
Weight 0.620kg

Reviews

Be the first to submit a review

Trustpilot