ECOFLOW Battery Chargers & Power Banks 624951

ECOFLOW Brand: ECOFLOW
The EcoFlow components, including items such as a waterproof case, a smart plug with power monitoring, and a connection cable, collectively serve to enhance and protect power management systems.
Description Image Product Buy Pricing (Ex VAT) Number of Batteries Charged Type Battery Sizes Charged Chemistry Factory colour Cable Length Weight Connector Version Version Wireless charging
ECOFLOW 601931 Delta 2 Bag Waterproof Case Protects Against Damage
ECOFLOW 601931 Delta 2 Bag Waterproof Case Protects Against Damage
Order code: 08-9835
MPN: 601931
1+ £62.60
10+ £60.72
50+ £60.53
Price per unit Ex VAT
Not Applicable Protective bag Various Not Applicable Black 0.620kg
ECOFLOW 605571 PowerStream Smart Plug WLAN Socket Power Monitoring
ECOFLOW 605571 PowerStream Smart Plug WLAN Socket Power Monitoring
Order code: 08-9839
MPN: 605571
1+ £35.28
Price per unit Ex VAT
Not Applicable Various Not Applicable Gun grey 0.130 No
ECOFLOW 606547 BKW-RIVER Cable for RIVER Series Power Stations Connection
ECOFLOW 606547 BKW-RIVER Cable for RIVER Series Power Stations Connection
Extended range
Order code: 08-9844
MPN: 606547

Out of stockBack order, lead time 5 weeks
1+ £31.02
Price per unit Ex VAT
Power Station Cable Black
ECOFLOW 607698 PowerStream Cable for Microinverter Mains Connection
ECOFLOW 607698 PowerStream Cable for Microinverter Mains Connection
Standard range
Order code: 08-9846
MPN: 607698

Despatched within 4 working days - 2 in stock
1+ £31.02
Price per unit Ex VAT
Power Station Cable 2m angled on one side Mains cable
ECOFLOW 607704 ECOFLOW BKW-AC Cable for PowerStream Microinverter Mains
ECOFLOW 607704 ECOFLOW BKW-AC Cable for PowerStream Microinverter Mains
Order code: 08-9847
MPN: 607704
1+ £40.25
Price per unit Ex VAT
Power Station Cable Black 5m angled on one side Mains cable
ECOFLOW 661290 ECOFLOW Solar Parallel Cable Efficiently Connects Modules
ECOFLOW 661290 ECOFLOW Solar Parallel Cable Efficiently Connects Modules
Standard range
Order code: 08-9850
MPN: 661290

Despatched within 4 working days - 6 in stock
1+ £31.31
Price per unit Ex VAT
Black 0.213kg
ECOFLOW 661832 Solar Extension Cable 3m Keeps Station Shaded
ECOFLOW 661832 Solar Extension Cable 3m Keeps Station Shaded
Order code: 08-9851
MPN: 661832
1+ £53.62
Price per unit Ex VAT
Black 0.540kg
ECOFLOW 665519 Carry Case for Eco Flow Delta Pro Durable Portable
ECOFLOW 665519 Carry Case for Eco Flow Delta Pro Durable Portable
Extended range
Order code: 08-9855
MPN: 665519

Available to back orderBack order, lead time 14 days
1+ £95.03
Price per unit Ex VAT
Not Applicable Various Black
ECOFLOW 665748 Protective Case for Delta Max with Shoulder Strap
ECOFLOW 665748 Protective Case for Delta Max with Shoulder Strap
Extended range
Order code: 08-9856
MPN: 665748

Available to back orderBack order, lead time 14 days
1+ £77.29
Price per unit Ex VAT
Not Applicable Various Black 0.680kg
ECOFLOW 665793 Delta Pro Remote: Control & Monitor Power Station Easily
ECOFLOW 665793 Delta Pro Remote: Control & Monitor Power Station Easily
Extended range
Order code: 08-9857
MPN: 665793

Available to back orderBack order, lead time 6 weeks
1+ £110.65
Price per unit Ex VAT
2 Black 0.540kg

Trustpilot