ebro TPH 400 External Capacitive Humidity Probe

MPN
1341-6336
Brand
ebro
EAN-13
4250304716411
Order Code
64-3334
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.67
10+ £78.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ebro TPH 400 is an External Capacitive Humidity Probe for relative humidity monitoring in storages and during transport. The probe has been designed for use with the ebro EBI 300 Multi-Use Data Logger.


  • Dimensions: 159(H) x 114.5(L) x 32(W)mm
  • Measuring range: -30°C to +70°C 0% rF to 100% rF
  • Accuracy: ±3% between 10% rF to 90% rF
  • Sensor: Kapazitiv Sensor
  • Measured variables: Temperature, humidity
  • IP Rating: IP 20
  • Manufacturer's part: ebro TPH 400
Type Humidity probe
Probe Type Temperature
Sensor Kapazitiv Sensor
Temperature Range -30 to +70°C

Reviews

Be the first to submit a review

Trustpilot