ebro TLC 700 Penetration Thermometer

MPN
1340-5735
Brand
ebro
EAN-13
4250304716114
Order Code
64-3367
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Colour ring set Penetration thermometer
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/12/2026

The ebro TLC 700 is a High Quality Precision Fold Back Core Thermometer manufactured in accordance to EN 13485(ability: S, T, E) and rated against moisture and dust ingress to IP65.

Applications: For temperature measurement during transport, storage, and incoming goods inspection.

Ideal for use in brewing, beverage, food, cold-chain and general industrial applications where precise measurement of temperature is required from a small hand-held device.

Supplied with certificate of calibration issued by the factory at point of manufacture.

An accessory Colour Ring Change Set is also available for use with the Core Thermometer. (Order code 64-2766).


  • Small size easily fits in a pocket
  • Foldable penetration probe for safe storage
  • Waterproof (IP 65)
  • According to EN 13485 (ability: S, T, E)
  • Accuracy (±) °C: 0.5°C
  • Dimensions, height: 20mm
  • Dimensions, length: 116mm
  • Dimensions, width: 38mm
  • EN standard (testing equipment): EN 13485
  • Probe thermometer features: Complies with HACCP standards
  • Resolution (temperature): 0.1°C
  • Sensor type: NTC
  • Temperature measurement type (category): Probe thermometer (HACCP)
  • Temperature reading range (max.): 220°C
  • Temperature reading range (min.): -30°C
  • Weight: 41g
  • Manufacturer's part: ebro TLC 700
Type Penetration thermometer
Sensor Type NTC
Temperature reading range (max.) 220°C
Waterproof (IP 65)

Reviews

Be the first to submit a review

Trustpilot