ebro TLC 700 Precision Fold Back Core Folding Thermometer

ebro Brand: ebro

The ebro TLC 700 is a High Quality Precision Fold Back Core Thermometer manufactured in accordance to EN 13485(ability: S, T, E) and rated against moisture and dust ingress to IP65.

Applications: For temperature measurement during transport, storage, and incoming goods inspection.

Ideal for use in brewing, beverage, food, cold-chain and general industrial applications where precise measurement of temperature is required from a small hand-held device.

Supplied with certificate of calibration issued by the factory at point of manufacture.

An accessory Colour Ring Change Set is also available for use with the Core Thermometer. (Order code 64-2766).

  • Small size easily fits in a pocket
  • Foldable penetration probe for safe storage
  • Waterproof (IP 65)
  • According to EN 13485 (ability: S, T, E)
  • Manufacturer's part: ebro TLC 700
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Sensor Type Temperature reading range (max.) Waterproof
ebro TLC 700 Penetration Thermometer
ebro TLC 700 Penetration Thermometer
Extended range
Order code: 64-3367
MPN: 1340-5735

Despatched same day - 1 in stockBack-order availability date - 04/12/2026
1+ £55.52
Price per unit Ex VAT
Penetration thermometer NTC 220°C (IP 65)
ebro AG 700 Colour Ring Set for TLC 700
ebro AG 700 Colour Ring Set for TLC 700
Order code: 64-2766
MPN: 1341-5735
1+ £16.67
Price per unit Ex VAT
Colour ring set Depth: 80mm

Trustpilot