Ebro 1341-5153 TPE 200 Needle Probe -30 to +199.9°C For Food Thermometers

Order Code:

08-9819

Brand: ebro MPN: 1341-5153 EAN-13: 4250304720470
Qty Unit Price (Ex VAT)
1+ £44.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The ebro TPE 200 Sharp feeler is a temperature probe designed to measure temperatures from -30 up to +199.9 °C. This needle probe sensor type T is ideal for precise readings in both laboratory and field settings. It's commonly used for food safety, pharmaceuticals, and industrial temperature monitoring.
Type Needle probe
Temperature reading range +199.9°C
(Ø) 3mm
Cable Length 60cm
Dim (Ø) 3 mm
Probe Length 120mm
Sensor Type T
Temperature accuracy +0,5°C
Temperature reading range (min.) -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot