Ebro 1341-5153 TPE 200 Needle Probe -30 to +199.9°C For Food Thermometers

MPN
1341-5153
Brand
ebro
EAN-13
4250304720470
Order Code
08-9819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ebro TPE 200 Sharp feeler is a temperature probe designed to measure temperatures from -30 up to +199.9 °C. This needle probe sensor type T is ideal for precise readings in both laboratory and field settings. It's commonly used for food safety, pharmaceuticals, and industrial temperature monitoring.
Type Needle probe
Temperature reading range +199.9°C
(Ø) 3mm
Cable Length 60cm
Dim (Ø) 3mm
Probe Length 120mm
Sensor Type T
Temperature accuracy +0,5°C
Temperature reading range (min.) -30°C

Reviews

Be the first to submit a review

Trustpilot