Ebro 1341-5152 TPE 100 Needle Probe -30°C to +199.9°C for TTX 210 Thermometer

Order Code:

08-9818

Brand: ebro MPN: 1341-5152 EAN-13: 4250304720463

Discontinued


The ebro TPE 100 Sharp feeler is a needle probe temperature sensor designed for precise temperature measurements from -30 to +199.9 °C. Manufactured by ebro, this thermometer features a type T sensor for accurate readings. This probe is typically used in applications requiring precise temperature monitoring, such as laboratories and food industry processes.
Type Needle probe
Temperature reading range +199.9°C
(Ø) 3mm
Dim (Ø) 3 mm
Probe Length 120mm
Sensor Type T
Temperature accuracy +0,5°C
Temperature reading range (min.) -30°C

You may also like


Trustpilot