Ebro 1341-0608 TPN 200 Needle Probe -40 to +600°C Liquid/Air Measurement

Order Code:

08-9817

Brand: ebro MPN: 1341-0608 EAN-13: 4250304706627

Discontinued


The ebro TPN 200 is a versatile temperature probe designed for a range of -40 to +600 °C. This needle probe model, 1341-0608, excels in precise temperature measurement. It is typically used in professional catering and laboratory environments.
Type Needle probe
Temperature reading range +600°C
(Ø) 3mm
Dim (Ø) 3 mm
Probe Length 185mm
Temperature reading range (min.) -40°C

Trustpilot