ebro AG 700 Colour Ring Set for TLC 700

Image Representative of Range

ebro AG 700 Colour Ring Set for TLC 700

MPN
1341-5735
Brand
ebro
EAN-13
4250304716718
Order Code
64-2766
  • Quickly find another product in this range by Type:

    Colour ring set Penetration thermometer
View Full Product Range (2)

Discontinued


The ebro AG 700 is a Colour Ring Change Set for TLC 700 Basic Fold-Back Thermometer. (order code 64-3367).
  • Dimensions: Depth: 80mm
  • Dimensions: Height: 10mm
  • Dimensions: Width: 80mm
  • Weight: 20g
Type Colour ring set
Dimensions Depth: 80mm

Trustpilot