Ebro 1340-5835 CT 830 Conductivity Meter with Temp-Comp Electrode

MPN
1340-5835
Brand
ebro
EAN-13
4250304716879
Order Code
08-9815
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £951.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ebro CT 830 Set, manufactured by ebro, is a conductivity tester specifically designed for water quality analysis. It is ideal for testing parameters in freshwater, pools, ponds, and aquariums, making it suitable for applications such as fish breeding and wastewater analysis. This device efficiently measures both conductivity and temperature, ensuring comprehensive environmental testing.
Type Conductivity tester
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 µS - 5000 mS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 340 x 280 x 80 mm
Display Digital
Height 80mm
Length 340mm
Maximum Conductivity 5000µs
Maximum Temperature Reading +100°C
Minimum Temperature Reading -10°C
Temperature Range -10 up to +100°C
Width 280mm

Reviews

Be the first to submit a review

Trustpilot