Ebro 1340-5520 TFN 520 Thermometer -200 to +1200°C for Heat & AC Use

MPN
1340-5520
Brand
ebro
EAN-13
4250304705392
Order Code
08-9809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £196.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Ebro's TFN 520 thermometer, model number 1340-5520, offers a temperature range from -200°C to +1200°C. This contact thermometer is ideal for precise temperature measurements in both industrial and laboratory settings. Its robust construction ensures reliable performance under extreme conditions.
Type Thermometer
Maximum Temperature Measurement +1200°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 115 x 22 x 54 mm
Height 54mm
Length 115mm
Maximum Temperature +1200°C
Min. temperature -200°C
Misc Attribute TFN 520
Resolution 0.1°C
Sample rate 0.5 s – 15s
Weight 90g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot