Ebro 1340-5430 TFX 430 Thermometer -100 to +400°C with Rigid Probe

MPN
1340-5430
Brand
ebro
EAN-13
2050008471225
Order Code
08-9807
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £375.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ebro TFX 430 Thermometer is a contact thermometer with a rigid probe, designed for accurate temperature measurement from -100 to +400 °C. Manufactured by Ebro, it features a robust temperature sensor ideal for diverse industrial and laboratory applications. This thermometer is suitable for precise monitoring in both low and high-temperature environments.
Type Thermometer
Maximum Temperature Measurement +400°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 22 x 54 mm
Height 54mm
Length 109mm
Maximum Temperature +400°C
Min. temperature -100°C
Misc Attribute TFX 430
Power Supply 3 V Li battery
Sample rate 1s ... 15s
Weight 90g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot