Christmas Opening Hours and Delivery Dates here

ebm-papst 9295420504 5300 TD Axial Fan 24V DC 480 m³/h 140x140x51 mm

Order Code:

02-6848

Brand: ebm-papst MPN: 9295420504 EAN-13: 2050005917436
Qty Unit Price (Ex VAT)
1+ £204.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The EBM Papst 5314/2 TDHHP is a high-performance axial fan with a 24 V DC input, capable of moving up to 480 m³/h of air. Its dimensions are 140 x 140 x 51 mm, making it suitable for industrial cooling and component ventilation applications. This fan is ideal for maintaining optimal temperatures in electronic equipment and machinery settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 140 x 140 x 51 mm
Air Flow 480m³/h
Bearing Type Ball bearing
Noise 75dB
Power (W) 65W
Colour Black
Height 51mm
Length 140mm
Max. current consumption 2700mA
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 5314/2 TDHHP
Rotational speed 7000 U/min
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot