ebm-papst 9295420022 Axial Fan 12V DC 590m³/h Ø172mm 1pc

MPN
9295420022
Brand
ebm-papst
EAN-13
2050005918488
Order Code
02-6847
Country of Origin
Hungary
View Full Product Range (2)

Discontinued


The EBM Papst 6312/2 TDHP is an axial fan designed for industrial cooling with a capacity of 590 m³/h. Measuring 172 mm in diameter and 51 mm in length, it operates on 12 V DC power. This reliable fan is ideal for component cooling in industrial applications.
Type Axial fan
Voltage 12V DC
Dimensions (Ø x L) 172 mm x 51 mm
Air Flow 590m³/h
Bearing Type Ball Bearing
Noise 64dB
Power Rating 3400mA
RPM 5500 U/min
(Ø) 172mm
Colour Black
Length 51mm
Material Metal
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 6312/2 TDHP
Weight 0.875kg

Trustpilot