ebm-papst 9295420504 5300 TD Axial Fan 24V DC 480 m³/h 140x140x51 mm

MPN
9295420504
Brand
ebm-papst
EAN-13
2050005917436
Order Code
02-6848
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £206.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The EBM Papst 5314/2 TDHHP is a high-performance axial fan with a 24 V DC input, capable of moving up to 480 m³/h of air. Its dimensions are 140 x 140 x 51 mm, making it suitable for industrial cooling and component ventilation applications. This fan is ideal for maintaining optimal temperatures in electronic equipment and machinery settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 140 x 140 x 51 mm
Air Flow 480m³/h
Bearing Type Ball Bearing
Noise 75dB
Power Rating 2700mA
RPM 7000 U/min
Colour Black
Height 51mm
Length 140mm
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 5314/2 TDHHP
Width 140mm

Reviews

Be the first to submit a review

Trustpilot