EBM Papst Thermal Management Fans Axial fan 618957

ebm-papst Brand: ebm-papst
The parts are ebm-papst AC axial fans used for cooling and ventilation applications, featuring different sizes and airflow capacities suitable for various industrial and electronic systems.
Description Image Product Buy Pricing (Ex VAT) Dimensions Air Flow Noise Power Rating RPM IP Rating Length Misc Attribute Width Type Voltage Bearing Type Colour Height Material Maximum Temperature Min. temperature Weight
ebm-papst 9204305001 AC Axial Fan 230VAC 204m³/h 119x119x32mm
ebm-papst 9204305001 AC Axial Fan 230VAC 204m³/h 119x119x32mm
Order code: 02-6670
MPN: 9204305001
1+ £49.84
Price per unit Ex VAT
(L x W x H) 119 x 119 x 32 mm 204m³/h 51dB 2600mA 3400 U/min IP21 119mm AC 4300 H 119mm Axial fan 230V AC Ball Bearing Black 32mm Plastic 70°C -20°C 325g
ebm-papst 9204305004 AC 8300 H Axial Fan 230V 80m³/h 80x80x32mm
ebm-papst 9204305004 AC 8300 H Axial Fan 230V 80m³/h 80x80x32mm
Standard range
Order code: 02-6671
MPN: 9204305004

Despatched within 4 working days - 17 in stock
1+ £39.86
Price per unit Ex VAT
(L x W x H) 80 x 80 x 32 mm 80m³/h 48dB 1600mA 5000 U/min IP54 80mm AC 8300 H 80mm Axial fan 230V AC Ball Bearing Black 32mm Plastic 70°C -20°C 325g

Trustpilot