ebm-papst 9204305001 AC Axial Fan 230VAC 204m³/h 119x119x32mm

MPN
9204305001
Brand
ebm-papst
EAN-13
2050001823083
Order Code
02-6670
Country of Origin
Hungary

Discontinued


The EBM Papst AC 4300 H axial fan operates at 230 V AC, delivering an airflow of 204 m³/h, with compact dimensions of 119 x 119 x 32 mm. This industrial cooling component is ideal for electronic and component cooling applications, ensuring efficient heat management in various settings. Suitable for use in devices requiring reliable and durable fan components, it supports optimal performance through effective thermal management.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 32 mm
Air Flow 204m³/h
Bearing Type Ball Bearing
Noise 51dB
Power Rating 2600mA
RPM 3400 U/min
Colour Black
Height 32mm
IP Rating IP21
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AC 4300 H
Weight 325g
Width 119mm

Trustpilot