ebm-papst 9204305004 AC 8300 H Axial Fan 230V 80m³/h 80x80x32mm

MPN
9204305004
Brand
ebm-papst
EAN-13
4064161022062
Order Code
02-6671
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.89 £39.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The EBM Papst AC 8300 H is an axial fan designed for industrial cooling with a 230 V AC supply, delivering 80 m³/h airflow. Measuring 80 x 80 x 32 mm, this fan is compact yet efficient for component cooling. Typically used in electronic equipment and machinery to maintain optimal operating temperatures.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 32 mm
Air Flow 80m³/h
Bearing Type Ball Bearing
Noise 48dB
Power Rating 1600mA
RPM 5000 U/min
Colour Black
Height 32mm
IP Rating IP54
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AC 8300 H
Weight 325g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot