ebm-papst 9694300256 4100N Axial Fan 24V DC 440m³/h 119x119x38mm

MPN
9694300256
Brand
ebm-papst
EAN-13
2050005910390
Order Code
02-6882
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The EBM Papst 4114 NH6 Axial fan is a reliable industrial fan with a 24 V DC motor, capable of moving 440 m³/h of air. Measuring 119 x 119 x 38 mm, it is designed for efficient component cooling in various electronic and industrial applications. This fan is ideal for maintaining optimal temperatures in equipment enclosures and server racks.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 440m³/h
Bearing Type Ball Bearing
Noise 73dB
Power Rating 2700mA
RPM 8400 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 4114 NH6
Width 119mm

Reviews

Be the first to submit a review

Trustpilot