EBM-Papst 9694300233 Axial Fan 12V DC Metal Casing 119x119x38mm

MPN
9694300233
Brand
ebm-papst
EAN-13
4016138506020
Order Code
02-6880
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £68.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

EBM Papst manufactures the 4112 NH3 axial fan designed for 12 V DC operation and offering a flow rate of 310 m³/h. With dimensions of 119 x 119 x 38 mm, this fan is compact and efficient for component cooling. It is typically used in industrial applications requiring reliable and powerful airflow.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 310m³/h
Bearing Type Ball Bearing
Noise 65dBA
Power Rating 2167mA
RPM 6000 U/min
Colour Black
Height 38mm
Length 119mm
Material Fan: Plastic / Chassis: Metal
Misc Attribute 4112 NH3
Nominal voltage (details) 9 - 15V
Output (max.) (details) 310m³/h
Weight 390g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot