ebm-papst 9693520183 3200 J Axial Fan 48V DC 285m³/h 38x92x92mm

MPN
9693520183
Brand
ebm-papst
EAN-13
2050005916927
Order Code
02-6871
Country of Origin
Hungary
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The EBM Papst 3218 JH4 is a compact axial fan with dimensions of 38 x 92 x 92 mm, delivering a 48 V DC power and an air flow of 285 m³/h. This high-performance fan is ideal for industrial cooling applications and component cooling in various electronic devices. Its robust design ensures efficient cooling for demanding environments.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 38 x 92 x 92 mm
Air Flow 285m³/h
Noise 76dB
Power Rating 1000mA
RPM 13000 U/min
Colour Black
Height 92mm
Length 38mm
Material Plastic
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 3218 JH4
Weight 0.280kg
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot