ebm-papst 9692910197 8214 JH4 Axial Fan 24V DC 222m³/h 80x80x38mm Ball Bearings

MPN
9692910197
Brand
ebm-papst
EAN-13
4064161039022
Order Code
02-6868
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The EBM Papst 8214 JH4 axial fan is a compact cooling solution, measuring 80 x 80 x 38 mm and operating at 24 V DC with a flow rate of 222 m³/h. Ideal for industrial cooling, this fan optimises component cooling in electronic equipment. Its robust performance and versatile design make it essential for efficient heat management in various applications.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 222m³/h
Bearing Type Ball Bearing
Noise 71dB
Power Rating 1600mA
RPM 14000 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8214 JH4
Weight 200g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot