ebm-papst 9591904101 RLF Radial Blower for Electrical Use 24V 9.6m³/h

MPN
9591904101
Brand
ebm-papst
EAN-13
2050005918600
Order Code
02-6853
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

EBM Papst manufactures the radial extractor model 9591904101, which operates at 24 V with an airflow capacity of 9.6 m³/h. It is a compact and reliable fan suitable for cooling applications in confined spaces. Typical applications include electronics cooling and ventilation in small devices or enclosures.
Type Radial extractor
Voltage 24V
Dimensions (L x W x H) 51 x 51 x 15 mm
Air Flow 9.6m³/h
Power Rating 4.3W
RPM 6700 U/min
Colour Black
Height 15mm
Length 51mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Width 51mm

Reviews

Be the first to submit a review

Trustpilot