ebm-papst 9293510561 4400 Series Axial Fan 12V DC 168m³/h 38x119x119mm

MPN
9293510561
Brand
ebm-papst
EAN-13
2050005917788
Order Code
02-6830
Country of Origin
Hungary
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The EBM Papst 4412 ML is a 12 V DC axial fan offering an airflow of 168 m³/h, measuring 38 x 119 x 119 mm. It is a reliable component for industrial cooling applications, ensuring efficient heat dissipation in electronic systems. This fan is ideal for maintaining optimal temperatures in equipment and machinery, enhancing longevity and performance.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 38 x 119 x 119 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 40dB
Power Rating 250mA
RPM 3000 U/min
Colour Black
Height 119mm
Length 38mm
Material Plastic
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 4412 ML
Weight 0.270kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot